Kyocera 1206YD475MAT4A technical specifications.
| Package/Case | 1206 |
| Dielectric | X5R |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1206YD475MAT4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.