Surface Mount Multilayer Ceramic Capacitor (MLCC) with 4.7µF capacitance and 16V DC rated voltage. Features Y5V dielectric material and a 1206 case code (3.2mm x 1.6mm x 1.6mm). Operates across a temperature range of -30°C to 85°C with a ±80% tolerance. RoHS compliant and lead-free.
Kyocera 1206YG475ZAT2A technical specifications.
| Capacitance | 4.7uF |
| Case Code | 1206 |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | Y5V |
| Dielectric Material | Ceramic |
| Dissipation Factor | 9% |
| Height | 0.33mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount, PCB |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1206 |
| Termination | SMD/SMT |
| Thickness | 0.07inch |
| Tolerance | 80% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1206YG475ZAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.