Surface mount ceramic capacitor with 10µF capacitance and 10V voltage rating. Features X7R dielectric, 10% tolerance, and a 125°C maximum operating temperature. Encased in a 1206 (3216 metric) SMD package, measuring 3.2mm x 1.6mm x 1.8mm. Supplied on tape and reel, this lead-free component is RoHS compliant.
Kyocera 1206ZC106KAT2A technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 0.07inch |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1206ZC106KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.