Kyocera 1206ZC225JAJ2A technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric | X7R |
| Height | 0.06mm |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Thickness | 0.071inch |
| Tolerance | 5% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.000571oz |
| Width | 0.063inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera 1206ZC225JAJ2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.