Surface mount multilayer ceramic capacitor featuring 2.2µF capacitance and a 10V DC rating. Dielectric material is X7R with a ±10% tolerance. Encased in a 1206 (3216 metric) package, this component offers a wide operating temperature range from -55°C to 125°C. It is RoHS compliant and supplied on tape and reel.
Kyocera 1206ZC225KAT4A technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Dissipation Factor | 5% |
| Height | 1.78mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1206ZC225KAT4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.