Surface mount multilayer ceramic capacitor with 2.2µF capacitance and 10V DC rating. Features X7R dielectric, 10% tolerance, and a 1206 case code. Designed with soft termination for flexibility, operating across a -55°C to 125°C temperature range. Packaged in tape and reel for automated assembly.
Kyocera 1206ZC225KAZ2A technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Features | Soft Termination |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FLEXITERM® |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1206ZC225KAZ2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.