Surface mount ceramic capacitor featuring 0.68µF capacitance and 10V DC rating. X7R dielectric offers stable performance across a -55°C to 125°C operating temperature range with a 10% tolerance. Housed in a 1206 (3216 metric) case code, this component measures 3.2mm length, 1.6mm width, and 1.27mm height, with a 0.05-inch thickness. Dissipation factor is 5%, and it is RoHS compliant, supplied in tape and reel packaging.
Kyocera 1206ZC684KAT2A technical specifications.
| Capacitance | 680nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Dissipation Factor | 5% |
| Height | 1.27mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 1206 |
| Termination | SMD/SMT |
| Thickness | 0.05inch |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1206ZC684KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.