Surface mount multilayer ceramic capacitor with 2.7µF capacitance and 10V DC rating. Features X5R dielectric, 1206 case code (3.2mm x 1.6mm), and 10% tolerance. Operates from -55°C to 85°C. RoHS compliant, supplied in tape and reel packaging.
Kyocera 1206ZD275KAT2A technical specifications.
| Capacitance | 2.7uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X5R |
| Height | 0.07mm |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.000571oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1206ZD275KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.