Surface mount ceramic capacitor with 4.7µF capacitance and 10V DC rated voltage. Features X5R dielectric material, 10% tolerance, and a 1206 (3216 metric) case code. Operating temperature range from -55°C to 85°C. RoHS compliant with a 5% dissipation factor.
Kyocera 1206ZD475KAT2A technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 5% |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size | 1.78mm |
| Termination | SMD/SMT |
| Thickness | 0.07inch |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.008inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1206ZD475KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.