
The Kyocera 1206ZD475MAT4A is a ceramic capacitor with a capacitance of 4.7uF and a tolerance of 20%. It has a voltage rating of 10V and is available in a 1206 package with SMD/SMT termination. This component is RoHS compliant and is packaged on a tape and reel. It operates over a temperature range of -55°C to 85°C.
Kyocera 1206ZD475MAT4A technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1206ZD475MAT4A to view detailed technical specifications.
No datasheet is available for this part.