Surface mount multilayer ceramic capacitor with 4.7µF capacitance and 10V DC rating. Features Y5V dielectric, 1206 case size (3216 metric), and 80% tolerance. Operating temperature range from -30°C to 85°C. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Kyocera 1206ZG475ZAT2A technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | Y5V |
| Dissipation Factor | 12.5% |
| Height | 1.27mm |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 1206 |
| Termination | SMD/SMT |
| Tolerance | 80% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1206ZG475ZAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.