Kyocera 12101C102MAT2A technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12101C102MAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.