Kyocera 12101C104JAT4P technical specifications.
| Capacitance | 100nF |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Thickness | 0.037inch |
| Tolerance | 5% |
| Voltage Rating | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12101C104JAT4P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.