Surface mount multilayer ceramic capacitor with 1uF capacitance and 100V DC rating. Features X7R dielectric, 20% tolerance, and a 1210 case code (3.2mm x 2.5mm). Designed with soft termination for enhanced flexibility and a wide operating temperature range of -55°C to 125°C. Packaged in tape and reel for automated assembly.
Kyocera 12101C105MAZ2A technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Features | Soft Termination |
| Height | 2.79mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FLEXITERM® |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12101C105MAZ2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.