Kyocera 12101C225JAT2A technical specifications.
| Capacitance | 2.2uF |
| Package/Case | 1210 |
| Dielectric | X7R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12101C225JAT2A to view detailed technical specifications.
No datasheet is available for this part.