Surface mount ceramic capacitor with 2.2µF capacitance and 100V DC rating. Features X7R dielectric, 10% tolerance, and a 1210 (3225 metric) case code. Operating temperature range from -55°C to 125°C, with AEC-Q200 automotive qualification. Packaged in tape and reel, this lead-free component offers reliable performance in demanding applications.
Kyocera 12101C225K4T2A technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.11inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12101C225K4T2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.