Surface mount multilayer ceramic capacitor featuring 470nF capacitance and 100V DC rating. This 1210 (3225 metric) case code component utilizes an X7R dielectric with 10% tolerance and a soft termination feature. Operating temperature range spans -55°C to 125°C, with a dissipation factor of 2.5%. The capacitor is RoHS compliant and constructed for surface mounting.
Kyocera 12101C474KAZ2A technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Features | Soft Termination |
| Height | 1.78mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FLEXITERM® |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12101C474KAZ2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.