Kyocera 12101K130GBTTR technical specifications.
| Capacitance | 13pF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3125 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Height | 0.93mm |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Accu-P® |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12101K130GBTTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.