180pF C0G multilayer ceramic capacitor, 100V DC rated voltage, 5% tolerance, in a 1210 (3225 metric) surface mount case. Features a -55°C to 125°C operating temperature range and lead-free, RoHS compliant construction. Packaged on tape and reel for automated assembly.
Kyocera 12101U181JAT2A technical specifications.
| Capacitance | 180pF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.49mm |
| Dielectric | C0G |
| Height | 1.27mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | U |
| Termination | SMD/SMT |
| Thickness | 0.055inch |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000564oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12101U181JAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.