This ceramic capacitor from Kyocera features a capacitance of 68pF and a voltage rating of 100V. It has a tolerance of 1% and is constructed with a C0G dielectric material. The capacitor is available in a 1210 package, with a surface mount termination and a maximum operating temperature of 125°C. It is suitable for use in a variety of applications, including those requiring high-frequency operation, and is compliant with RoHS regulations.
Kyocera 12101U680FAT2A technical specifications.
| Capacitance | 68pF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.49mm |
| Dielectric | C0G |
| Height | 1.27mm |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | U |
| Termination | SMD/SMT |
| Thickness | 0.055inch |
| Tolerance | 1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12101U680FAT2A to view detailed technical specifications.
No datasheet is available for this part.
