Surface mount ceramic capacitor with 820pF capacitance and 100V voltage rating. Features C0G dielectric for stable performance across a wide temperature range (-55°C to 125°C) and a 5% tolerance. Housed in a 1210 (3225 metric) case code with dimensions of 3.2mm length, 2.49mm depth, and 1.27mm height. Supplied on tape and reel for automated assembly.
Kyocera 12101U821JAT2A technical specifications.
| Capacitance | 820pF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.49mm |
| Dielectric | C0G |
| Height | 1.27mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | U |
| Termination | SMD/SMT |
| Thickness | 0.055inch |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000564oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12101U821JAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.