Surface mount multilayer ceramic capacitor (MLCC) with 200V DC rated voltage and 4.7nF capacitance. Features X7R dielectric, 10% tolerance, and a 1210 (3225 metric) case code. Operating temperature range from -55°C to 125°C. Lead-free and RoHS compliant construction.
Kyocera 12102C472KAT2A technical specifications.
| Capacitance | 4.7nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000564oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12102C472KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.