Surface mount ceramic capacitor with 12pF capacitance and 200V DC rated voltage. Features a 1% tolerance and C0G dielectric for stable performance across a -55°C to 125°C operating temperature range. Housed in a 1210 (3225 metric) case code with dimensions of 3.2mm length, 2.49mm depth, and 1.27mm height. Supplied on tape and reel with 2000 units per package, this RoHS compliant component offers reliable general-purpose application suitability.
Kyocera 12102U120FAT2A technical specifications.
| Capacitance | 12pF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.49mm |
| Dielectric | C0G |
| Height | 1.27mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | U |
| Termination | SMD/SMT |
| Thickness | 0.055inch |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000564oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12102U120FAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.