
The Kyocera 12102U180FAT2A is a ceramic capacitor with a capacitance of 18pF and a voltage rating of 200V. It has a C0G dielectric and is constructed in a flat form. The capacitor is available in a 1210 package and is designed for surface mount applications. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Kyocera 12102U180FAT2A technical specifications.
| Capacitance | 18pF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.49mm |
| Dielectric | C0G |
| Height | 1.27mm |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | U |
| Termination | SMD/SMT |
| Thickness | 0.055inch |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12102U180FAT2A to view detailed technical specifications.
No datasheet is available for this part.