Surface mount ceramic capacitor featuring 390pF capacitance and a 200V DC rating. This general-purpose capacitor utilizes a C0G dielectric for stable performance across a wide temperature range of -55°C to 125°C, with a tight 5% tolerance. Housed in a 1210 (3225 metric) case code, it offers a flat construction with dimensions of 3.2mm length, 2.49mm depth, and 1.27mm height. Packaged on tape and reel for automated assembly, this RoHS compliant component is suitable for demanding applications.
Kyocera 12102U391JAT2A technical specifications.
| Capacitance | 390pF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.49mm |
| Dielectric | C0G |
| Height | 1.27mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | U |
| Termination | SMD/SMT |
| Thickness | 0.055inch |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000564oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12102U391JAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.