Surface mount multilayer ceramic capacitor featuring 51pF capacitance and a 2% tolerance. This component operates with a 200V DC rated voltage and utilizes a C0G dielectric for stable performance across a -55°C to 125°C temperature range. The 1210 (3225 metric) case code provides a compact footprint with dimensions of 3.2mm length, 2.49mm depth, and 1.27mm height. Packaged on tape and reel, this RoHS compliant component is ideal for general electronic applications.
Kyocera 12102U510GAT2A technical specifications.
| Capacitance | 51pF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.49mm |
| Dielectric | C0G |
| Height | 1.27mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | U |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 2% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000564oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12102U510GAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.