Kyocera 12102U560KAT2A technical specifications.
| Capacitance | 56pF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | U |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000564oz |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12102U560KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.