Surface mount ceramic capacitor with 68pF capacitance and 200V DC rated voltage. Features a 1210 case code (3.2mm x 2.49mm x 1.27mm) and C0G dielectric for stable performance across a -55°C to 125°C operating temperature range. This component offers a 5% tolerance and is supplied in tape and reel packaging.
Kyocera 12102U680JAT2A technical specifications.
| Capacitance | 68pF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.49mm |
| Dielectric | C0G |
| Height | 1.27mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | U |
| Termination | SMD/SMT |
| Thickness | 0.055inch |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000564oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12102U680JAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.