Kyocera 12102U6R2BAT2A technical specifications.
| Capacitance | 6.2pF |
| Package/Case | 1210 |
| Depth | 2.49mm |
| Dielectric | C0G |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | U |
| Thickness | 0.037inch |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12102U6R2BAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.