Surface mount ceramic capacitor with 1µF capacitance and 25V voltage rating. Features X7R dielectric, 10% tolerance, and a 1210 (3225 metric) case size. Operates from -55°C to 125°C, constructed with lead-free materials, and packaged in cut tape.
Kyocera 12103C105KAT2A technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Height | 1.52mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size | 1.52mm |
| Thickness | 0.06inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12103C105KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.