Surface mount ceramic capacitor with 10µF capacitance and 25V DC rating. Features X7R dielectric, 10% tolerance, and a 1210 case code. Designed with soft termination for enhanced flexibility and reliability, operating across a -55°C to 125°C temperature range. Automotive-grade (AEC-Q200) and RoHS compliant.
Kyocera 12103C106K4Z2A technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Dielectric | X7R |
| Features | Soft Termination |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FLEXITERM® |
| Termination | SMD/SMT |
| Thickness | 0.11inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12103C106K4Z2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.