
Multilayer Ceramic Capacitor (MLCC) for surface mount applications. Features a 10µF capacitance, 25V DC rating, and X7R dielectric. This 1210 case size component offers a 10% tolerance and operates across a -55°C to 125°C temperature range. Includes soft termination for enhanced flexibility and is supplied in tape and reel packaging.
Kyocera 12103C106KAZ2A technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Depth | 2.5mm |
| Dielectric | X7R |
| Features | Soft Termination |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FLEXITERM® |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12103C106KAZ2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.