The Kyocera 12103C475K4T2A is a ceramic capacitor with a capacitance of 4.7uF and a DC rated voltage of 25V. It has a tolerance of 10% and is constructed with a flat, X7R dielectric. The capacitor is available in a 1210 package, which measures 3.2mm in length, 2.5mm in width, and 0.94mm in height. It is designed for surface mount applications and is packaged in tape and reel quantities of 1000. The operating temperature range is -55°C to 125°C, and it is compliant with RoHS regulations.
Kyocera 12103C475K4T2A technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Height | 0.94mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 25V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12103C475K4T2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.