Surface mount ceramic capacitor with 0.82µF capacitance and 25V DC rating. Features X7R dielectric, 10% tolerance, and a 1210 case code (3.2mm x 2.5mm). Operates across a -55°C to 125°C temperature range with a dissipation factor of 3%. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Kyocera 12103C824KAT2A technical specifications.
| Capacitance | 820nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Dissipation Factor | 3% |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.06inch |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12103C824KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.