Surface mount ceramic capacitor with 4.7uF capacitance and 25V DC rated voltage. Features X5R dielectric with a 10% tolerance, operating from -55°C to 85°C. Housed in a 1210 (3225 metric) case code with dimensions of 3.2mm length, 2.5mm depth, and 1.7mm height. Supplied on tape and reel, this lead-free component is RoHS compliant.
Kyocera 12103D475KAT2A technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1210 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12103D475KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.