Surface mount ceramic capacitor with 4.7µF capacitance and 25V DC rated voltage. Features X5R dielectric, 20% tolerance, and a 1210 (3225 metric) case code. Operates across a -55°C to 85°C temperature range. Lead-free and RoHS compliant, packaged in tape and reel.
Kyocera 12103D475MAT2A technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X5R |
| Height | 2.79mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.11inch |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12103D475MAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.