Kyocera 12103E104ZAT2T technical specifications.
| Capacitance | 100nF |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | Z5U |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Surface Mount |
| Tolerance | 80% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12103E104ZAT2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.