Surface mount ceramic capacitor with 10µF capacitance and 25V DC rated voltage. Features a Y5V dielectric and 80% tolerance, housed in a 1210 (3225 metric) case code. Operates within a temperature range of -30°C to 85°C. Lead-free and RoHS compliant, supplied on tape and reel.
Kyocera 12103G106ZAT2A technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | Y5V |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 80% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12103G106ZAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
