Surface mount ceramic capacitor featuring 10nF capacitance and a 50V DC rating. This general-purpose capacitor utilizes a C0G dielectric for excellent stability and a 1% tolerance. Housed in a 1210 (3225 metric) case code, it offers a flat construction with dimensions of 3.2mm length, 2.5mm depth, and 1.4mm height. Operating across a wide temperature range of -55°C to 125°C, this RoHS compliant component is supplied on tape and reel.
Kyocera 12105A103FAT2A technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | C0G |
| Height | 1.4mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000564oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12105A103FAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.