Surface mount ceramic capacitor with 2.7nF capacitance and 50V DC rating. Features C0G dielectric, 5% tolerance, and a 1210 (3225 metric) case size. Operates from -55°C to 125°C with a 10% dissipation factor. Packaged in tape and reel, this RoHS compliant component is suitable for general applications.
Kyocera 12105A272JAT2A technical specifications.
| Capacitance | 2.7nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | C0G |
| Dissipation Factor | 10% |
| Height | 0.33mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 1210 |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12105A272JAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.