Kyocera 12105C103KAT9ZM technical specifications.
| Capacitance | 10nF |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 15000 |
| Packaging | Bulk |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12105C103KAT9ZM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.