Multilayer Ceramic Capacitor (MLCC) - SMD/SMT, 50V DC rated voltage, 330nF capacitance, X7R dielectric, 10% tolerance. Features soft termination for enhanced flexibility, a 1210 (3225 metric) case code, and operates across a temperature range of -55°C to 125°C. This RoHS compliant component is supplied in tape and reel packaging.
Kyocera 12105C334KAZ2A technical specifications.
| Capacitance | 330nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Features | Soft Termination |
| Height | 1.52mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FLEXITERM® |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12105C334KAZ2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.