Surface mount ceramic capacitor with 3.3µF capacitance and 50V DC rating. Features X7R dielectric, 10% tolerance, and a 1210 (3225 metric) case code. Designed for automotive applications with AEC-Q200 qualification and operating temperatures from -55°C to 125°C. Includes FlexiTerm soft termination for improved reliability and is supplied in tape and reel packaging.
Kyocera 12105C335K4Z2A technical specifications.
| Capacitance | 3.3uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Features | Soft Termination |
| Height | 2.79mm |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | FLEXITERM® |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12105C335K4Z2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
