Surface mount ceramic capacitor featuring 0.47µF capacitance and a 50V DC rated voltage. This component utilizes an X7R dielectric with a ±10% tolerance, housed in a 1210 (3225 metric) case code. Designed for surface mounting with SMD/SMT termination, it operates across a temperature range of -55°C to +125°C and includes soft termination for enhanced reliability. AEC-Q200 qualified and RoHS compliant, it is supplied in tape and reel packaging.
Kyocera 12105C474K4Z4A technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Features | Soft Termination |
| Height | 1.52mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | FLEXITERM® |
| Termination | SMD/SMT |
| Thickness | 0.05inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12105C474K4Z4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.