This Kyocera ceramic capacitor features a capacitance of 10uF, a voltage rating of 50V, and a tolerance of 20%. It is designed for surface mount applications and has a maximum operating temperature of 85°C. The capacitor is packaged in a 1210 case and is RoHS compliant.
Kyocera 12105D106MAT2A technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Dielectric | X5R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12105D106MAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.