10uF, 50V multilayer ceramic capacitor featuring a 1210 (3225 metric) surface mount case code. This Y5V dielectric capacitor offers an 80% tolerance and operates within a -30°C to +85°C temperature range. Designed for lead-free and RoHS compliant applications, it is supplied in tape and reel packaging.
Kyocera 12105G106ZAT2A technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Depth | 2.5mm |
| Dielectric | Y5V |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.07inch |
| Tolerance | 80% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12105G106ZAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.