Kyocera's 12105U6R8CAT2A is a ceramic capacitor with a capacitance of 6.8pF and a voltage rating of 50V. It has a C0G dielectric and is constructed in a flat, surface-mount package. The capacitor measures 1.27mm in height and 0.126inch in length, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a tape and reel packaging with 4000 units per package.
Kyocera 12105U6R8CAT2A technical specifications.
| Capacitance | 6.8pF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.49mm |
| Dielectric | C0G |
| Height | 1.27mm |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | U |
| Termination | SMD/SMT |
| Thickness | 0.055inch |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12105U6R8CAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.