
Multilayer Ceramic Capacitor, 100 µF capacitance, 6.3V voltage rating, and 20% tolerance. Features X5R dielectric material and a 1210 (3225 metric) surface mount case code. Constructed from ceramic with lead-free termination, operating between -55°C and 85°C. Packaged in tape and reel for automated assembly.
Kyocera 12106D107MAT2A technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1210 |
| Termination | SMD/SMT |
| Thickness | 0.11inch |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12106D107MAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.