Kyocera 12106D476KAQ2A technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Dielectric | X5R |
| Height | 2.79mm |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Thickness | 0.11inch |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.000564oz |
| Width | 0.098inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera 12106D476KAQ2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.