
This Kyocera ceramic capacitor features a capacitance of 220pF with a tolerance of 10%. It has a voltage rating of 500V and is constructed with a C0G dielectric. The capacitor is available in a 1210 package with a surface mount termination, and is lead free and RoHS compliant. It operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 12107A221KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 220pF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | C0G |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12107A221KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
